RES 274K OHM 1.5W 0.005% RADIAL
Sign in to ask questions about the VPG Foil Resistors Y1443274K000V0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y1443274K000V0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.413inch |
| Length | 0.82inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 274kR |
| RoHS Compliant | No |
| Series | Z |
| Tolerance | 0.005% |
| Width | 0.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1443274K000V0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.