RES 291K OHM 1.5W 0.1% RADIAL
VPG Foil Resistors Y1443291K000B9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.413inch |
| Length | 0.82inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 291kR |
| RoHS Compliant | Yes |
| Series | Z |
| Tolerance | 0.1% |
| Width | 0.16inch |
| RoHS | Compliant |
No datasheet is available for this part.