The Y1453100K000V9L is a fixed resistor from VPG Foil Resistors with a resistance of 100kR and a tolerance of 0.005%. It features moisture resistance and is available in a radial package with a height of 0.336inch and a width of 0.105inch. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 300mW. It is not RoHS compliant and is packaged in bulk quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | Z |
| Tolerance | 0.005% |
| Width | 0.105inch |
| RoHS | Not Compliant |