This 100R metal foil resistor features a radial package and through hole mount, with a maximum power dissipation of 600mW. It operates within a temperature range of -55°C to 125°C. The resistor is moisture resistant and RoHS compliant, packaged in bulk quantities of 25 units.
VPG Foil Resistors Y1453100R000T9L technical specifications.
| Package/Case | Radial |
| Depth | 2.67mm |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Lead Pitch | 3.81mm |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | Z |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1453100R000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.