
Through-hole metal foil resistor with 100 Ohm resistance and a tight 0.005% tolerance. Features a low temperature coefficient of ±0.2ppm/°C and a maximum power dissipation of 600mW. Operates across a wide temperature range from -55°C to 125°C with a 300V voltage rating. Molded radial package with 3.81mm lead pitch, measuring 7.62mm x 2.67mm x 8.28mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1453100R000V9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 8.28mm |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.005% |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | Z |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.005% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1453100R000V9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.