Radial-lead metal foil resistor with 10kR resistance and 0.005% tolerance. Features 600mW power dissipation, 300V voltage rating, and operates from -55°C to 125°C. This through-hole component has a 3.81mm lead pitch and dimensions of 7.62mm (L) x 2.67mm (W) x 8.28mm (H). Moisture resistant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y145310K0000V9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 8.28mm |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.005% |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | Z |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.005% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y145310K0000V9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
