The Y145315R0000F9L is a 15 ohm, 1% tolerance, through-hole resistor from VPG Foil Resistors. It features a radial package with a height of 0.336 inch, length of 0.3 inch, and width of 0.105 inch. The resistor is moisture resistant and has a maximum power dissipation of 300 milliwatts. It operates over a temperature range of -55°C to 175°C.
Sign in to ask questions about the VPG Foil Resistors Y145315R0000F9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y145315R0000F9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 15R |
| Series | Z |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y145315R0000F9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.