This 1kR resistor from VPG Foil Resistors features a moisture-resistant design and a radial package suitable for through-hole mounting. The device has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 300mW. It is available in a bulk packaging quantity of 1000 units. The resistor has a width of 0.105inch and a height of 0.336inch, with a length of 0.3inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | Z |
| Tolerance | 0.005% |
| Width | 0.105inch |
| RoHS | Not Compliant |