This through-hole resistor features a 30 ohm resistance with a tolerance of 0.02% and is moisture resistant. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk quantities of 1000 pieces and has a height of 0.336 inch, a length of 0.3 inch, and a width of 0.105 inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 30R |
| Series | Z |
| Tolerance | 0.02% |
| Width | 0.105inch |
| RoHS | Compliant |