This 47.5k ohm resistor features a radial package with moisture resistant properties, suitable for through-hole mounting. It has a maximum power dissipation of 300mW and operates within a temperature range of -55°C to 175°C. The resistor is available in a bulk packaging quantity of 1000 units, with a tolerance of 0.05%.
VPG Foil Resistors Y145347K5000A0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 47.5kR |
| Series | Z |
| Tolerance | 0.05% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y145347K5000A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.