
Precision metal foil resistor with 500 Ohm resistance and 0.005% tolerance. Features a radial package with 3.81mm lead pitch, 600mW power dissipation, and a 300V voltage rating. Operating temperature range spans -55°C to 125°C. This through-hole component is moisture resistant and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1453500R000V9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 8.28mm |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 0.005% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Z201 |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.005% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1453500R000V9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.