
Radial leaded metal foil resistor with 5kR resistance and 0.005% tolerance. Features 600mW power dissipation, 300V voltage rating, and operates from -55°C to 125°C. Dimensions include 7.62mm length, 2.67mm width, 8.28mm height, 8.28mm depth, and 3.81mm lead pitch. Moisture resistant and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y14535K00000V9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 8.28mm |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 0.005% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Z |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.005% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14535K00000V9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.