
1mR, 0.5% tolerance, 1W power chip resistor in a 2512 package. Features moisture resistance, operating temperature range of -65°C to 170°C, and four terminations. Supplied in tape and reel packaging with 1000 units per package. RoHS compliant.
Sign in to ask questions about the VPG Foil Resistors Y14870R00100D9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14870R00100D9R technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.5% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R00100D9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.