
Molded SMD chip resistor featuring metal foil technology for precise 5mR resistance with a tight 0.1% tolerance. Rated at 1W maximum power dissipation, this 2512 (6432 metric) case code component operates from -55°C to 170°C and offers moisture resistance. It utilizes copper and tin contact plating, has four terminations, and is supplied in tape and reel packaging.
Sign in to ask questions about the VPG Foil Resistors Y14870R00500B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14870R00500B9R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Copper, Tin |
| Depth | 3.175mm |
| Features | Moisture Resistant |
| Height | 0.635mm |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | CSM |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 2.23mV |
| Weight | 0.001429oz |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R00500B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.