
1W SMD chip resistor with 5mΩ resistance and 0.1% tolerance. Features a 2512 package, four terminations, and moisture resistance. Operates across a wide temperature range from -65°C to 170°C.
Sign in to ask questions about the VPG Foil Resistors Y14870R00500B9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14870R00500B9W technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Resistance | 5mR |
| Series | CSM |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R00500B9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.