
The CSM 7.5mR 0.1% 1W 4-Term 2512 Moisture Resistant Chip Resistor from VPG Foil Resistors features a 2512 package and is resistant to moisture. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor has a maximum power dissipation of 1W and a tolerance of 0.1%. It is available in a package quantity of 1000 and is packaged in tape and reel. The resistor is RoHS compliant and has a width of 0.125inch, a length of 0.25inch, and a height of 0.035inch.
VPG Foil Resistors Y14870R00750B9R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 7.5mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.