
The Y14870R01500B0R is a 15mR 0.1% chip resistor from VPG Foil Resistors, featuring a 2512 package and moisture-resistant design. It operates within a temperature range of -65°C to 170°C and has a maximum power dissipation of 1W. Available in tape and reel packaging with 1000 units per package, this resistor is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y14870R01500B0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R01500B0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.