The CSM series 15mR 0.1% 1W 4-terminal chip resistor is a moisture-resistant component with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is available in a 2512 package with a height of 0.035inch, length of 0.25inch, and width of 0.125inch. The resistor has a maximum power dissipation of 1W and is RoHS compliant.
Sign in to ask questions about the VPG Foil Resistors Y14870R01500B9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14870R01500B9W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R01500B9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.