The 16.2mR 0.1% 1W 4-Term 2512 Moisture Resistant Chip Resistor is a fixed resistor with a resistance of 16.2 milliohms and a tolerance of 0.1%. It has a maximum power dissipation of 1W and is packaged in a 2512 case. The resistor is moisture resistant and has a height of 0.035inch, length of 0.25inch, and width of 0.125inch. It operates over a temperature range of -65°C to 170°C.
VPG Foil Resistors Y14870R01620B0W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 16.2mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Not Compliant |
No datasheet is available for this part.