
1W, 0.1% tolerance chip resistor with 20mΩ resistance in a 2512 package. Features four terminations and moisture resistance, operating across a -65°C to 170°C temperature range. This SMD component offers a maximum power dissipation of 1W.
VPG Foil Resistors Y14870R02000B0W technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Packaging | Tray |
| Resistance | 20mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.