SMD chip resistor featuring 20mΩ resistance and 0.1% tolerance. This 1W power rated component is housed in a 2512 (6432 metric) case code. Designed for reliability, it offers moisture resistance and operates across a wide temperature range of -65°C to 170°C. The 4-termination design is supplied in tape and reel packaging.
VPG Foil Resistors Y14870R02000B9R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.