The CSM 20mR 1% 1W 4-terminal SMD chip resistor is a moisture-resistant component with a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. It features a 2512 package case with a height of 0.035 inch and a length of 0.25 inch. The resistor has a maximum power dissipation of 1W and a tolerance of 1%. It is available in a packaging quantity of 1000 units per waffle pack.
VPG Foil Resistors Y14870R02000F0W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Waffle |
| Resistance | 20mR |
| Series | CSM |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.175mm |
| RoHS | Not Compliant |
No datasheet is available for this part.