
The Y14870R02500F0R is a 25mR 1% metal foil chip resistor from VPG Foil Resistors. It has a 2512 package case and is available in a tape and reel packaging with 1000 pieces per package. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. It is a non-RoHS compliant, 4-terminal SMD/SMT chip resistor with a maximum power dissipation of 1W.
Sign in to ask questions about the VPG Foil Resistors Y14870R02500F0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14870R02500F0R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 25mR |
| RoHS Compliant | No |
| Series | CSM |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.175mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R02500F0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.