
The 30mR 0.1% 1W 4-Terminal Chip Resistor is a moisture-resistant fixed resistor with a 2512 case code and a maximum operating temperature of 170°C. It is available in a package quantity of 1000 units per tray and is compliant with RoHS regulations. The resistor has a width of 0.125inch and a height of 0.035inch, with a length of 0.25inch. It can withstand a maximum power dissipation of 1W and has a tolerance of 0.1%. The resistor is suitable for use in a variety of applications due to its compact size and high reliability.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Compliant |