
The 47mR 0.1% 1W 4-Terminal Chip Resistor from VPG Foil Resistors is a fixed resistor with a resistance of 47 milliohms and a tolerance of 0.1%. It has a maximum power dissipation of 1W and is available in a 2512 package. The resistor is moisture resistant and RoHS compliant. It is available in a tape and reel packaging with 1000 units per package. The operating temperature range is -65°C to 170°C.
Sign in to ask questions about the VPG Foil Resistors Y14870R04700B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14870R04700B9R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R04700B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.