
SMD Metal Foil Chip Resistor, 50mΩ resistance with 0.1% tolerance. Features a 2512 (6432 metric) case code, 1W maximum power dissipation, and operates from -55°C to 170°C. Designed with four terminations and moisture resistance, this component is RoHS compliant and packaged on tape and reel.
VPG Foil Resistors Y14870R05000B9R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.175mm |
| Features | Moisture Resistant |
| Height | 0.635mm |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | CSM |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Weight | 0.001429oz |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R05000B9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
