
The 50mR 1% Metal Foil Chip Resistor is a surface mount resistor with a maximum power dissipation of 1W and an operating temperature range of -55°C to 170°C. It has a 1% tolerance and is available in a 4-terminal package. The resistor is made with metal foil technology and is RoHS compliant. It is packaged in a waffle pack with 25 resistors per package.
Sign in to ask questions about the VPG Foil Resistors Y14870R05000F9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14870R05000F9W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 25 |
| Packaging | Waffle |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R05000F9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.