
The Y14870R06000F9R is a 60mR 1% 4-termination 1W chip resistor from VPG Foil Resistors. It features a moisture-resistant design and is available in a 2512 package. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is packaged in tape and reel quantities of 1000 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |