The 70mR 0.1% 1W 4-Term 2512 Moisture Resistant Chip Resistor is a fixed resistor from VPG Foil Resistors with a resistance of 70mR and a tolerance of 0.1%. It has a maximum power dissipation of 1W and is available in a 2512 package. The resistor is moisture resistant and is packaged in tape and reel quantities of 1000. It has an operating temperature range of -65°C to 170°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y14870R07000B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R07000B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.