The CSM series chip resistor from VPG Foil Resistors features a moisture-resistant design with a 100mR resistance value and 0.1% tolerance. Available in a 2512 package with 4 terminals, this resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is rated for a maximum power dissipation of 1W and is available in quantities of 1000 per tray.
Sign in to ask questions about the VPG Foil Resistors Y14870R10000B0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14870R10000B0W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R10000B0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.