The Y14870R13000B0W is a 130mR 0.1% chip resistor from VPG Foil Resistors, available in a 4-terminal 2512 package. It features moisture resistance and operates over a temperature range of -65°C to 170°C. With a maximum power dissipation of 1W, this resistor is suitable for a variety of applications. It is not RoHS compliant, and is packaged in a tray with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 130mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Not Compliant |