
The CSM Series 193mR 0.1% 1W 4-Term 2512 Chip Resistor from VPG Foil Resistors features a moisture-resistant design with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It has a resistance of 193mR and a tolerance of 0.1%. The resistor is available in a 2512 package with a height of 0.035inch, length of 0.25inch, and width of 0.125inch. It is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 193mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Not Compliant |