
The Y14870R20000B9W is a 200mR, 0.1% tolerance chip resistor from VPG Foil Resistors. It features a moisture-resistant design and is available in a 2512 package. The resistor has a maximum operating temperature range of -65°C to 170°C and a maximum power dissipation of 1W. It is packaged in a tray with 25 units per package and is RoHS compliant.
Sign in to ask questions about the VPG Foil Resistors Y14870R20000B9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14870R20000B9W technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Termination | Wraparound |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R20000B9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.