
SMD chip resistor featuring 1mΩ resistance with a tight 0.5% tolerance. This metal foil resistor offers a 3W maximum power dissipation and operates across a wide temperature range from -55°C to 170°C. The component is housed in a 3637 (9194 metric) case code, measuring 9.144mm in length, 9.398mm in width, and 0.635mm in height. Designed for surface mount technology, it includes four terminations and is moisture resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y14880R00100D9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 3637 |
| Case Code (Metric) | 9194 |
| Package/Case | 3637 |
| Depth | 9.398mm |
| Features | Moisture Resistant |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 9.144mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1mR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | CSM |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 1.7mV |
| Weight | 0.010229oz |
| Width | 9.398mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for VPG Foil Resistors Y14880R00100D9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
