
The Y14880R00150D0W is a 1.5mR metal foil chip resistor from VPG Foil Resistors with a tolerance of 0.5%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is packaged in a 3637 case and is available in quantities of 1000. It is a moisture-resistant chip resistor with a maximum power dissipation of 3W.
Sign in to ask questions about the VPG Foil Resistors Y14880R00150D0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14880R00150D0W technical specifications.
| Package/Case | 3637 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Waffle |
| Resistance | 1.5mR |
| RoHS Compliant | No |
| Series | CSM |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.010229oz |
| Width | 9.39mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y14880R00150D0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.