
The Y14880R00500B9R is a 5mR, 54A, moisture-resistant chip resistor from VPG Foil Resistors. It features a 3637 package and is available in tape and reel packaging. The resistor operates over a temperature range of -65°C to 170°C and has a maximum power dissipation of 3W. It is RoHS compliant and has a tolerance of 0.1%.
Sign in to ask questions about the VPG Foil Resistors Y14880R00500B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14880R00500B9R technical specifications.
| Package/Case | 3637 |
| Current | 54A |
| Depth | 9.398mm |
| Features | Moisture Resistant |
| Height | 0.635mm |
| Length | 9.144mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Technology | METAL STRIP |
| Termination | Flat |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14880R00500B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
