
SMD/SMT chip resistor featuring 5mR resistance with a 1% tolerance. This metal foil resistor offers 3W maximum power dissipation and a voltage rating of 3.8mV. Its 3637 case code (9194 metric) utilizes copper and tin contact plating, with dimensions of 9.398mm depth, 0.635mm height, 0.36inch length, and 9.4mm width. Operating temperature range is -65°C to 170°C, with moisture resistance and 4 terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y14880R00500F9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 3637 |
| Case Code (Metric) | 9194 |
| Package/Case | 3637 |
| Contact Plating | Copper, Tin |
| Depth | 9.398mm |
| Features | Moisture Resistant |
| Height | 0.635mm |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| Series | CSM |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3.8mV |
| Weight | 0.010229oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14880R00500F9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
