
High-precision SMD chip resistor with 10mR resistance and 0.1% tolerance. Features moisture resistance and a nonstandard package with four terminations. Rated for 3W maximum power dissipation, operating from -65°C to 170°C. Packaged in cut tape for 1000 units, this RoHS compliant component measures 0.36" L x 0.37" W x 0.035" H.
Sign in to ask questions about the VPG Foil Resistors Y14880R01000B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14880R01000B9R technical specifications.
| Package/Case | Nonstandard |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14880R01000B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
