
The Y14880R01000F0W is a 10mR, 1% tolerance, chip resistor with a rectangular construction and moisture-resistant features. It is available in a 3637 package with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor has a maximum power dissipation of 3W and is packaged in waffle packaging with 1000 units per package.
Sign in to ask questions about the VPG Foil Resistors Y14880R01000F0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14880R01000F0W technical specifications.
| Package/Case | 3637 |
| Construction | Rectangular |
| Depth | 9.4mm |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Waffle |
| Resistance | 10mR |
| Series | CSM |
| Tolerance | 1% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y14880R01000F0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.