The VPG Foil Resistors Y14880R02000B9R is a 2 N-Channel SMD chip resistor with a maximum operating temperature range of -65°C to 150°C. It features a continuous drain current of 870mA and a drain to source voltage of 30V. The resistor has a maximum power dissipation of 260mW and a resistance of 20mR with a tolerance of 0.1%. It is packaged in a nonstandard package with a height of 0.035inch, length of 0.36inch, and width of 0.37inch. The resistor is RoHS compliant and has a moisture-resistant feature.
Sign in to ask questions about the VPG Foil Resistors Y14880R02000B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14880R02000B9R technical specifications.
| Package/Case | Nonstandard |
| Continuous Drain Current (ID) | 870mA |
| Drain to Source Voltage (Vdss) | 30V |
| Features | Moisture Resistant |
| FET Type | 2 N-Channel |
| Height | 0.035inch |
| Input Capacitance | 81pF |
| Length | 0.36inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Rds On Max | 252mR |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14880R02000B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.