The Y14880R10000B9W is a 100mR 0.1% rectangular chip resistor from VPG Foil Resistors. It features a moisture-resistant construction and is available in a package quantity of 1000. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a maximum power dissipation of 2W.
Sign in to ask questions about the VPG Foil Resistors Y14880R10000B9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14880R10000B9W technical specifications.
| Package/Case | 3637 |
| Construction | Rectangular |
| Depth | 9.4mm |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Waffle |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14880R10000B9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.