
The Y14880R20000B0R is a 200mR metal foil chip resistor with a tolerance of 0.1%. It is available in a 4-terminal package and features moisture resistance. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 1000 and is not RoHS compliant.
Sign in to ask questions about the VPG Foil Resistors Y14880R20000B0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14880R20000B0R technical specifications.
| Case Code (Imperial) | 3637 |
| Case Code (Metric) | 9194 |
| Package/Case | 3637 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200mR |
| RoHS Compliant | No |
| Series | CSM |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 9.398mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for VPG Foil Resistors Y14880R20000B0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.