The 47.5R 0.1% 1206 resistor is a moisture-resistant chip resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and is available in a package quantity of 1000 units per tray. The resistor is 0.062inch wide and 0.126inch long, with a height of 0.025inch. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y149647R5000B0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 47.5R |
| RoHS Compliant | No |
| Series | VSM |
| Tolerance | 0.1% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y149647R5000B0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.