This 300 milliohm, 0.5% tolerance, 1 watt SMD chip resistor features moisture resistance and is available in a tape and reel packaging configuration with 1000 units per package. Operating temperature range is -55°C to 150°C. The resistor is RoHS compliant and has a 4-termination design.
Sign in to ask questions about the VPG Foil Resistors Y16060R30000D9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y16060R30000D9R technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | VCS1625ZP |
| Tolerance | 0.5% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16060R30000D9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.