
RES SMD 3 OHM 1W 2516 WIDE
Sign in to ask questions about the VPG Foil Resistors Y16063R00000F9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y16063R00000F9W technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | VCS1625ZP |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16063R00000F9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
