The VCS1625Z series from VPG Foil Resistors is a range of chip resistors with a resistance of 400mR and a tolerance of 0.5%. These resistors are packaged in a 4-terminal SMD/SMT case and are moisture resistant. They have a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Each resistor has a maximum power dissipation of 500mW and is available in a packaging quantity of 1000 per tray.
Sign in to ask questions about the VPG Foil Resistors Y16070R40000D9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y16070R40000D9W technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | VCS1625Z |
| Tolerance | 0.5% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16070R40000D9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.