This 400mR 1% chip resistor is designed with moisture resistance for reliable operation. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 500mW. It is available in a 4-terminal SMD package, with a package quantity of 1000 units per tray.
Sign in to ask questions about the VPG Foil Resistors Y16070R40000F9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y16070R40000F9W technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | VCS1625Z |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16070R40000F9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.