
The VCS1625Z series from VPG Foil Resistors is a line of chip resistors with a resistance of 500mR and a tolerance of 2%. These resistors are designed to be moisture resistant and have a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. They are available in a 4-terminal SMD package with a maximum power dissipation of 500mW.
Sign in to ask questions about the VPG Foil Resistors Y16070R50000G0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y16070R50000G0W technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 500mR |
| Series | VCS1625Z |
| Tolerance | 2% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16070R50000G0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
