This 1R, 0.5% tolerance chip resistor is designed with moisture resistance in mind. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a tray with 1000 units per package. It is not RoHS compliant.
VPG Foil Resistors Y16071R00000D0W technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | VCS1625Z |
| Tolerance | 0.5% |
| Width | 0.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.