
The VPG Foil Resistors Y16071R00000D9W is a fixed SMD/SMT chip resistor with a resistance of 1R and a tolerance of 0.5%. It has a maximum power dissipation of 500mW and is available in a package quantity of 1000 units per tray. The resistor is moisture resistant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It measures 0.04inch in height, 0.16inch in length, and 0.25inch in width.
Sign in to ask questions about the VPG Foil Resistors Y16071R00000D9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y16071R00000D9W technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | VCS1625Z |
| Tolerance | 0.5% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16071R00000D9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.